Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | MGA-87563-BLKGCopy |
| Order Code | Re-Reel1085620RL Cut Tape1085620 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | MGA-87563-BLKGCopy |
| Order Code | Re-Reel1085620RL Cut Tape1085620 |
| Technical Datasheet | |
| Frequency Response RF Min | 500MHz |
| Frequency Response RF Max | 4GHz |
| RF IC Case Style | SOT-363 |
| Gain Typ | 14dB |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 6V |
| IC Case / Package | SOT-363 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| Frequency Response RF Min | 500MHz |
|---|---|
| RF IC Case Style | SOT-363 |
| Supply Voltage Min | 3V |
| IC Case / Package | SOT-363 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Response RF Max | 4GHz |
|---|---|
| Gain Typ | 14dB |
| Supply Voltage Max | 6V |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |
