Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | MSA-0486-BLKGCopy |
| Order Code | 1085626 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | MSA-0486-BLKGCopy |
| Order Code | 1085626 |
| Technical Datasheet | |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 3.2GHz |
| RF IC Case Style | SOIC |
| Gain Typ | 8.3dB |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 6.3V |
| IC Case / Package | SOIC |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| Frequency Response RF Min | 0Hz |
|---|---|
| RF IC Case Style | SOIC |
| Supply Voltage Min | 4.2V |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Response RF Max | 3.2GHz |
|---|---|
| Gain Typ | 8.3dB |
| Supply Voltage Max | 6.3V |
| No. of Pins | 4Pins |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000035 |
