Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No45.085 400VACCopy
Order Code9419284
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC25VDC
Supply Voltage Max400VAC
Power Consumption3.9VA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
25VDC
Power Consumption
3.9VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
400VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
