Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No45.150 110VCopy
Order Code9419322
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC25VDC
Supply Voltage Max230VAC
Current Monitoring Range Min10A
Current Monitoring Range Max5mA
Power Consumption3VA
SVHCNo SVHC (04-Feb-2026)
Alternatives for 45.150 110V
1 Product Found
Technical Specifications
Product Range
-
Contact Current
10A
Contact Voltage VAC
250VAC
Contact Voltage VDC
25VDC
Current Monitoring Range Min
10A
Power Consumption
3VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
Current Monitoring Range Max
5mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
