Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | 45.200-230Copy |
| Order Code | 9419330 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | 45.200-230Copy |
| Order Code | 9419330 |
| Technical Datasheet | |
| Operating Temperature Max | 60°C |
| Operating Temperature Min | -20°C |
| Output Voltage Max | 250VAC |
| Output Voltage Min | 25VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Operating Temperature Max | 60°C |
|---|---|
| Output Voltage Max | 250VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Temperature Min | -20°C |
|---|---|
| Output Voltage Min | 25VDC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321020 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
