Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | 99-7015Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4825128 |
| Product Range | IMD100 Series |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
6 Delivery in 1-2 Business Days(SG stock)
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,095.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,095.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | 99-7015Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4825128 |
| Product Range | IMD100 Series |
| Technical Datasheet | |
| Supply Voltage AC Max | - |
| Supply Voltage DC Max | 24V |
| Insulation Resistance Monitoring Min | 1kohm |
| Insulation Resistance Monitoring Max | 500kohm |
| Relay Mounting | DIN Rail |
| Contact Configuration | 2 x SPST-NO |
| Product Range | IMD100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage AC Max | - |
|---|---|
| Insulation Resistance Monitoring Min | 1kohm |
| Relay Mounting | DIN Rail |
| Product Range | IMD100 Series |
| Supply Voltage DC Max | 24V |
|---|---|
| Insulation Resistance Monitoring Max | 500kohm |
| Contact Configuration | 2 x SPST-NO |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .138 |
