Print Page
LEDF 24VAC/DC/230VAC. 2-60 SEC
Analogue Timer, LEDF, Delay-On-Release, 2 s, 60 s, 1 Ranges, 1 Changeover Relay
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDF 24VAC/DC/230VAC. 2-60 SECCopy
Manufacturer Standard Lead Time12 weeks
Order Code2677800
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM343.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM343.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDF 24VAC/DC/230VAC. 2-60 SECCopy
Manufacturer Standard Lead Time12 weeks
Order Code2677800
Technical Datasheet
Time Min2s
Time Max60s
No. of Timing Ranges1Ranges
Supply Voltage Max230VAC
Current Rating Nom8A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Time Min
2s
No. of Timing Ranges
1Ranges
Current Rating Nom
8A
Time Max
60s
Supply Voltage Max
230VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
