Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part NoM1EDF24/230V 10MINSCopy
Order Code8519552
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1EDF24/230V 10MINSCopy
Order Code8519552
Technical Datasheet
Time Min0.5min
Time Max10min
No. of Timing Ranges1Ranges
Supply Voltage Max230VAC
Current Rating Nom8A
SVHCNo SVHC (04-Feb-2026)
Alternatives for M1EDF24/230V 10MINS
1 Product Found
Technical Specifications
Time Min
0.5min
No. of Timing Ranges
1Ranges
Current Rating Nom
8A
Time Max
10min
Supply Voltage Max
230VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
