Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | MPI001/28/AMCopy |
| Order Code | 7659008 |
| Product Range | MPI001 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | MPI001/28/AMCopy |
| Order Code | 7659008 |
| Product Range | MPI001 Series |
| Technical Datasheet | |
| Product Range | MPI001 Series |
| Panel Cutout Diameter | 19.2mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 50mA |
| Contact Voltage VDC | 24V |
| IP Rating | IP66 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Colour | Amber |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for MPI001/28/AM
2 Products Found
Technical Specifications
| Product Range | MPI001 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | - |
| Contact Current DC Max | 50mA |
| IP Rating | IP66 |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 19.2mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Amber |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02489 |
