Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0417/2M00
Order Code9957928
Technical Datasheet
Connector Type AIEEE 1394 FireWire Plug, 4 Way
Connector Type BIEEE 1394 FireWire Plug, 4 Way
Jacket ColourBlack
Product Range-
Product Overview
The PX0417/2M00 is a 2m black fire-wire Buccaneer® single ended sealed Cable Assembly. The cable has IP68 4 pole sealed connector to standard 4 pole fire wire with over-moulded construction.
- IEEE1394a performance to 400Mbs
- 4 Pole interfaces
- Shielded system
- Screw coupling
- Chassis Adaptor leads to PCB
- Dust and waterproof sealing when mated
- Real time performance
- Industry standard connection
- High noise immunity and EMI protection
- Secure tamperproof connection
- Secure, proven locking system
- For use on PCBs
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 4 Way
Jacket Colour
Black
Connector Type B
IEEE 1394 FireWire Plug, 4 Way
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12