Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/002/03PCopy
Manufacturer Standard Lead Time16 weeks
Order Code4751773
Product RangeBuccaneer 4000 Series
Your Part Number
48 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM115.330 |
| 10+ | RM102.000 |
| 25+ | RM96.600 |
| 100+ | RM88.520 |
| 250+ | RM85.450 |
| 500+ | RM82.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM115.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/002/03PCopy
Manufacturer Standard Lead Time16 weeks
Order Code4751773
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions3Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Cable Length - Metric
2m
Product Range
Buccaneer 4000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
