Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146168-0001Copy
Manufacturer Standard Lead Time18 weeks
Order Code2913959
Product Range146168 Series
Also Known As1461680001, 146168-0001
Your Part Number
6,030 In Stock
3,600 more incoming. You can reserve stock now
6,030 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.560 |
| 10+ | RM9.400 |
| 25+ | RM8.720 |
| 50+ | RM8.040 |
| 100+ | RM7.250 |
| 500+ | RM6.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146168-0001Copy
Manufacturer Standard Lead Time18 weeks
Order Code2913959
Product Range146168 Series
Also Known As1461680001, 146168-0001
Technical Datasheet
Antenna TypeGPS
Frequency Min1.572GHz
Frequency Max1.578GHz
Antenna MountingSMD
Gain5.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range146168 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Right handed circular polarisation
- Omnidirectional
- Frequency: 1572MHz to 1578MHz
- Peak Gain: 5.5dBi at 1575MHz
- Dimension: 25mm x 25mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.578GHz
Gain
5.5dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.572GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146168 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718