Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoIB/R/S/1/24Copy
Order Code1320784
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFULLEON
Manufacturer Part NoIB/R/S/1/24Copy
Order Code1320784
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30VDC
Tones-
Sound Pressure Level (SPL)-
IP / NEMA RatingIP54
Product RangeTUK SGACK902S Keystone Coupler
Resonant Frequency-
Current Consumption45mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
72mm
Operating Temperature Max
55°C
Supply Voltage VDC
30VDC
Sound Pressure Level (SPL)
-
Product Range
TUK SGACK902S Keystone Coupler
Current Consumption
45mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23