Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CH13270Copy
Manufacturer Standard Lead Time15 weeks
Order Code2663446
Product RangePreventa XY2 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,008.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,008.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CH13270Copy
Manufacturer Standard Lead Time15 weeks
Order Code2663446
Product RangePreventa XY2 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch TerminalsScrew Clamp
Contact Current Max3A
Contact Voltage AC Nom240V
Product RangePreventa XY2 Series
Pushbutton Actuator StyleRound
IP RatingIP65
Product Overview
XY2CH13270 is a XY2CH range emergency stop rope pull switch. Standards include EN/ISO 13850, Machinery directive 2006/42/EC, EN/IEC 60947-5-1, EN/IEC 60947-5-5, work equipment directive 2009/104/EC, EN/IEC 60204-1.
- 30m trigger cable maximum length
- Zamak body, stainless steel cover material
- 2 NC contacts type and composition
- [Ithe] conventional enclosed thermal current is 10A
- [Uimp] rated impulse withstand voltage is 6kV conforming to EN/IEC 60947-1
- Ambient air temperature for operation range from -25 to 70°C
- IP65 conforming to IEC 60529 IP degree of protection
- Connections - terminals: screw clamp terminal, 1 x 0.5...2 x 1.5mm²
- Slow-break contact operation
Technical Specifications
Contact Configuration
DPST-NC
Contact Current Max
3A
Product Range
Preventa XY2 Series
IP Rating
IP65
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Round
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006