Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTROSYN
Manufacturer Part NoMY5002Copy
Manufacturer Standard Lead Time6 weeks
Order Code8425876
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM149.680 |
| 5+ | RM139.530 |
| 10+ | RM136.740 |
| 20+ | RM133.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM149.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY5002Copy
Manufacturer Standard Lead Time6 weeks
Order Code8425876
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28.5mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max9N-cm
Current Rating950mA
Voltage Rating Max-
No. of Wires6
External Length50.3mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 28x28mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Torque Max
9N-cm
Voltage Rating Max
-
External Length
50.3mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
28.5mm
Step Angle
1.8°
Current Rating
950mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2