Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CD485A
Order Code4300428
Product RangeDIB01 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM859.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM859.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CD485A
Order Code4300428
Product RangeDIB01 Series
Technical Datasheet
Product RangeDIB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max48V
Current Monitoring Range Min100mA
Current Monitoring Range Max5A
Power Consumption800mW
Product Overview
DIB01CD485A is a 1-phase true RMS AC/DC over or under current monitoring relay. Owing to the built-in latch function, the ON position of the relay output can be maintained. The inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay. Through the built-in shunt, it is possible to monitor loads upto 10A AC/DC.
- Current measuring through internal shunt, adjustable current on relative scale
- Adjustable hysteresis on relative scale, adjustable delay function (0.1 to 30s)
- Programmable latching or inhibit at set level, LED indication for relay, alarm and power supply ON
- Galvanically separated power supply, supply voltage is 24 to 48VAC/DC
- Measuring range from 0.1 to 5A AC/DC, SPDT output, DIN-rail mounting
- Dielectric voltage is ≥ 2kVAC (rms), rated impulse withstand voltage is 4kV (1.2/50µs)
- IP20 degree of protection, EN 60255-6 standard, UL, CSA, CCC (GB/T14048.5) approval
- Dimension is 22.5 x 80 x 99.5mm, repeatability is ±0.5% on full-scale
- Temperature drift is ±1000ppm/°C, operating temperature range from -20°C to 60°C
Technical Specifications
Product Range
DIB01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
800mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
48V
Current Monitoring Range Max
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149