Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoIP610-X60Copy
Manufacturer Standard Lead Time7 weeks
Order Code3871480
Product RangeIP610 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,704.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,704.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP610-X60Copy
Manufacturer Standard Lead Time7 weeks
Order Code3871480
Product RangeIP610 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size55.4
Flow Rate12CFM
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min2psi
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeIP610 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IP610-X60 is an IP610 series electronic pressure regulator with conduit electrical termination. It features a compact housing, accessible ports and easy adjustments, making it ideal for space-constrained applications. This also features high tolerance for impure air and an integral volume booster, providing high flow capacity, increasing control speed in critical applications. The IP610 is an economical unit, with precision air pressure regulation for actuators, valves, positioners and other final control elements.
- Compact size for high density mounting
- NEMA 4X (IP65) enclosure
- Input signal: 4 to 20mA loop powered
- Input/output ports on front and back
- External zero and span adjustments
- Agency approvals: FM and CSA intrinsically safe
- Temperature range from -30 to 65°C (-20 to 150°F)
- Chromate-treated aluminium with epoxy paint housing
- Pressure ports: ¼ FNPT
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
55.4
Operating Pressure Max
60psi
Operating Pressure Min
2psi
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
12CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-30°C
Product Range
IP610 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71849