Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81921701Copy
Manufacturer Standard Lead Time8 weeks
Order Code2103574
Product RangeMiniature 81
Your Part Number
109 In Stock
10 more incoming. You can reserve stock now
109 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM252.390 |
| 5+ | RM252.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM252.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81921701Copy
Manufacturer Standard Lead Time8 weeks
Order Code2103574
Product RangeMiniature 81
Technical Datasheet
Valve TypePosition Detector
Valve FunctionNormally Closed
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min100mbar
Product RangeMiniature 81
SVHCLead (21-Jan-2025)
Product Overview
The 81921701 is a miniature pneumatic Position Detector and control by lever with plastic roller. It is made of zamark body material and 8bar maximum operating pressure.
- 100% Pneumatic
- Metal Enclosure
- Push-in Connection for Semi-rigid Tubing
Applications
Automation & Process Control
Technical Specifications
Valve Type
Position Detector
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
50°C
Product Range
Miniature 81
Valve Function
Normally Closed
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
100mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073