Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoAHPF-082Copy
Manufacturer Standard Lead Time6 weeks
Order Code3805877
Product RangeAHPF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4,288.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,288.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHPF-082Copy
Manufacturer Standard Lead Time6 weeks
Order Code3805877
Product RangeAHPF Series
Technical Datasheet
Duct Heater TypeLow Flow Air and Liquid Heater
Supply Voltage240VAC
Power Consumption600W
Watt Density94W/in²
Outlet Air Temperature Max430°C
Flow Rate Max15CFM
Heated Length - Imperial6"
Heated Length - Metric152mm
Outer Diameter32mm
Inlet NPT0.375"
Outlet NPT0.5"
Sheath Material316 Stainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Duct Heater Type
Low Flow Air and Liquid Heater
Power Consumption
600W
Outlet Air Temperature Max
430°C
Heated Length - Imperial
6"
Outer Diameter
32mm
Outlet NPT
0.5"
Phase Type
-
Product Range
AHPF Series
Supply Voltage
240VAC
Watt Density
94W/in²
Flow Rate Max
15CFM
Heated Length - Metric
152mm
Inlet NPT
0.375"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951