Print Page
Z765.F
Zener Barrier, 2 Channel, 13.3 V, 63 mA, -20 °C to 60°C, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ765.FCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,619.650 |
| 10+ | RM1,515.450 |
| 25+ | RM1,467.350 |
| 50+ | RM1,419.200 |
| 100+ | RM1,363.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,619.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ765.FCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573118
Technical Datasheet
No. of Channels2 Channel
Supply Voltage13.3V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
No. of Channels
2 Channel
Operating Temperature Min
-20°C
Supply Voltage
13.3V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001