Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012971Copy
Manufacturer Standard Lead Time21 weeks
Order Code4258487
Product RangeMPro CR2430 Battery Holder
Your Part Number
2,470 In Stock
Need more?
2,470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM15.090 |
| 10+ | RM8.920 |
| 25+ | RM6.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012971Copy
Manufacturer Standard Lead Time21 weeks
Order Code4258487
Product RangeMPro CR2430 Battery Holder
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 24mm
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro CR2430 Battery Holder
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Housing Material: PBT UL94V0, Black Colour
- Contact Material: 0.5mm Thick Spring Steel Nickel Plated
- Current Rating: 0.5A (AC/DC)
- Voltage Rating: 500V (AC/DC)
- Contact Resistance: 30mΩ
- Insulation Resistance: 1000MΩ
- Temperature Range: -55°C to +85°C
- Humidity: 40°C and 90-95% RH for 96 Hours
Applications
Power Supplies
Contents
x1 Battery Holder
Notes
Battery Size Code: CR2430
Technical Specifications
Battery Sizes Accepted
Coin Cell - 24mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro CR2430 Battery Holder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00155