Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM261.640 |
Product Information
Product Overview
DP2DVIS is a DisplayPort to DVI active single link adapter. It lets users connect the DisplayPort video source (desktop PC, laptop, etc.) to a DVI-D monitor, projector or display, including televisions and Apple Cinema Display HD, eliminating the expense of having to upgrade to a DisplayPort-capable monitor. Unlike passive adapters, this DP to DVI converter offers an active conversion for use with any DisplayPort output - ideal for graphics cards that are not capable of outputting multi-mode DP++ signals. Supporting resolutions up to 1920x1200, this compact device provides a simple solution for converting DisplayPort output for compatibility with existing DVI monitors, televisions or projectors.
- DP 1.2 to DVI-D adapter supports 1920x1200 & 1080p at 60Hz
- EDID/DDC pass-through ensures compatibility between source & display, 5.7" (15cm) attached cable
- Active video converter supports DP or DP++ source incl workstations, desktops (AMD/Nvidia)
- Connect a DVI monitor or projector or add a second display to your workstation
- Compact design, tested with DVI cables up to 25ft and supports Apple Cinema Display HD
- Latching DP connector ensures a solid host connection
- Supports DVI screw locking cable to prevent cable from coming loose or accidental disconnection
- With no software or drivers required
Technical Specifications
DisplayPort Plug
5.7"
Black
To Be Advised
DVI-D (Single Link) Socket
144.78mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate