Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMEC250-4PV-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code3771065
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM459.290 |
| 5+ | RM438.300 |
| 10+ | RM422.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM459.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMEC250-4PV-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code3771065
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourSilver
External Length17.5mm
External Width12.7mm
Height34.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Metal edge clips that are oriented to route wires parallel to outer edge of the panel.
- Can be installed on a Panel thickness ranging from 0.051" to 0.250"
- Can accommodate 1 or 4 PV wires 12-10 gauge(4 – 6mm²)
- Stainless steel material
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Stainless Steel
External Length
17.5mm
Height
34.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499