Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31400 SBPPHDF30-PP-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4588068
Product RangeSBPPHDF Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM46.070 |
| 10+ | RM42.420 |
| 25+ | RM38.240 |
| 100+ | RM37.480 |
| 250+ | RM36.720 |
| 500+ | RM35.950 |
Price for:1 Reel: (3.3ft/1m)
Minimum: 1
Multiple: 1
RM46.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31400 SBPPHDF30-PP-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4588068
Product RangeSBPPHDF Series
Technical Datasheet
External Diameter - Imperial1.18"
External Diameter - Metric0
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial1.18"
Bundle Dia Max - Imperial1.34"
Bundle Dia Min - Metric30mm
Bundle Dia Max - Metric34mm
Product RangeSBPPHDF Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
1.18"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
1.18"
Bundle Dia Min - Metric
30mm
Product Range
SBPPHDF Series
External Diameter - Metric
0
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
1.34"
Bundle Dia Max - Metric
34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate