Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKSR24BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code1416092
Product RangeKSR
Your Part Number
49 In Stock
139 more incoming. You can reserve stock now
49 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM69.750 |
| 3+ | RM64.430 |
| 5+ | RM55.930 |
| 10+ | RM49.550 |
| 25+ | RM48.600 |
| 50+ | RM47.720 |
| 100+ | RM46.780 |
| 250+ | RM45.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM69.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKSR24BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code1416092
Product RangeKSR
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.79"
Bundle Dia Max - Imperial3.94"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric100mm
Product RangeKSR
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KSR24BK 20mm Spiral Wrap from Pro-Power is used to organize multiple wires and cables into one bundle. This black polyethylene wrap protects cables from abrasion and allow breakouts of single or multiple wires at any point in the bundle for re-routing or replacement. Use with wire bundles and harness of 20mm to 100mm range.
- Durable black polyethylene construction
- Designed to hold and protect wires and cables
- 20 mm to 100 mm bundle diameter
- 20 mm Nominal and minimum bore diameter
- 10 metres
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.79"
Bundle Dia Min - Metric
20mm
Product Range
KSR
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
3.94"
Bundle Dia Max - Metric
100mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825084