Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1189A 0101000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1610269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,081.990 |
| 5+ | RM1,927.310 |
| 10+ | RM1,885.290 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
RM2,081.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1189A 0101000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1610269
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter7.47mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1189A 0101000 is a RG6 Coaxial Cable with gas-injected foam polyethylene insulation and Duobond® IV quad shield (60% and 40% coverage). It is made of 18AWG 0.40" bare copper-covered steel conductor and PVC jacket.
- CPR: Not Yet Qualified
- 75Ω Impedance
- 0.097μH/ft Nominal Inductance
- 16.2pF/ft Nominal Capacitance Conductor to Shield
- 1.2ns/ft Nominal Delay
- 300VRMS Maximum Operating Voltage
- -40 to +80°C Operating Temperature Range
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
7.47mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001