Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW1.25Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230986
Product RangeECW
Your Part Number
136 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
127 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM129.510 |
| 5+ | RM122.570 |
Price for:1 Reel: (154ft/47m)
Minimum: 1
Multiple: 1
RM129.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW1.25Copy
Manufacturer Standard Lead Time6 weeks
Order Code1230986
Product RangeECW
Technical Datasheet
Jacket MaterialPUR
Jacket ColourUnjacketed
Wire Gauge16AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)154ft
Reel Length (Metric)47m
Operating Temperature Max390°C
Conductor Area CSA1.17mm²
Voltage Rating7kV
Conductor MaterialCopper
External Diameter1.25mm
Approval SpecificationBS 4520, BS 60317/20
Product RangeECW
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW1.25 from Pro Power is an 18SWG enamelled copper wire. It is suitable for automated soldering equipment used for production/manufacturing of small motors, transformers, relays and magnet coils.
- CPR: Not Yet Qualified
- Breakdown voltage is 7KV
- Conductor cross-section area (CSA) is 1.17mm²
- Wire size is 16AWG
- Reel length is 47m
- Temperature index is 180
- Compliant with IEC 60317-0-1:2014, IEC 60317-51, NEMA MW 82-C standards
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Electrical resistivity at 20°C is 0.017241ohmmm²/m
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Contents
x1 Wire Spool 47m
Technical Specifications
Jacket Material
PUR
Wire Gauge
16AWG
Reel Length (Imperial)
154ft
Operating Temperature Max
390°C
Voltage Rating
7kV
External Diameter
1.25mm
Product Range
ECW
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
47m
Conductor Area CSA
1.17mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52