Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No460419 RD005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,693.620 |
| 2+ | RM2,656.700 |
| 3+ | RM2,596.770 |
| 5+ | RM2,544.840 |
| 7+ | RM2,492.900 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM2,693.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460419 RD005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532009
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge4AWG
No. of Max Strands x Strand Size19 x 1.19mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA21.09mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter9.14mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
4AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
9.14mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 1.19mm
Reel Length (Imperial)
100ft
Conductor Area CSA
21.09mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.394