Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7048 BK005Copy
Manufacturer Standard Lead Time31 weeks
Order Code4531949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,098.610 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM5,098.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7048 BK005Copy
Manufacturer Standard Lead Time31 weeks
Order Code4531949
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 0.255mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max125°C
Conductor Area CSA5.37mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.52mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
10AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
4.52mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
105 x 0.255mm
Reel Length (Imperial)
100ft
Conductor Area CSA
5.37mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268