Multicore Cable:
3,201 Products FoundView
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Cable Shielding
No. of Pairs
No. of Cores
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM295.130 5+ RM280.380 10+ RM265.620 | - | Unscreened | - | 2Core | 24AWG | - | 0.25mm² | 164ft | 50m | Grey | 14 x 0.15mm | Copper | PVC | 3.8mm | - | 500V | Unitronic LiYY | ||||||
Reel of 1 Reel | 1+ RM919.230 5+ RM900.850 | - | Unscreened | - | 7Core | 18AWG | - | 0.81mm² | 100ft | 30.5m | Grey | 16 x 30AWG | Tinned Copper | PVC | 7.4mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM472.510 5+ RM463.060 | - | Unscreened | - | 2Core | 16AWG | - | 1.31mm² | 100ft | 30.5m | Grey | 19 x 0.29mm | Tinned Copper | PVC | 5.7mm | - | 300V | UL2509 | ||||||
MULTICOMP PRO | Each | 1+ RM18.570 10+ RM17.700 25+ RM15.090 50+ RM13.120 | - | Unscreened | - | 3Core | - | - | 0.2mm² | 4.9ft | 1.5m | Black | 18 x 0.12mm | Plain Annealed Copper | PVC | 5.3mm | - | 48VAC | Coiled | |||||
Reel of 1 Reel | 1+ RM371.040 2+ RM367.190 3+ RM363.340 5+ RM359.490 7+ RM358.680 More Pricing... | - | Unscreened | - | 2Core | 22AWG | - | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM401.360 5+ RM393.340 | - | Unscreened | - | 2Core | 18AWG | - | 0.81mm² | 100ft | 30.5m | Grey | 16 x 30AWG | Tinned Copper | PVC | 5.03mm | - | 300V | - | ||||||
Each | 1+ RM226.610 5+ RM205.950 | - | Screened | - | 18Core | 26AWG | - | 0.14mm² | 2.6ft | 800mm | Black | 18 x 0.14mm² | Copper | PU | 7.8mm | - | 250V | UNITRONIC SPIRAL Series | ||||||
Reel of 1 Reel | 1+ RM471.850 2+ RM470.890 3+ RM469.920 5+ RM468.950 7+ RM467.980 More Pricing... | - | Unscreened | - | 4Core | 22AWG | - | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 4.8mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM827.600 5+ RM811.050 | - | Unscreened | - | 8Core | 22AWG | - | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 5.6mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM1,594.120 5+ RM1,492.200 | - | Unscreened | - | 3Core | - | - | 2.5mm² | 328ft | 100m | Black | 50 x 0.25mm | Copper | PVC | 10mm | - | 500V | 3183Y | ||||||
Reel of 1 Reel | 1+ RM394.580 | - | Unscreened | - | 5Core | 22AWG | - | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 5.1mm | - | 300V | - | ||||||
MULTICOMP PRO | Each | 1+ RM53.990 5+ RM52.300 10+ RM45.290 25+ RM40.010 | - | Unscreened | - | 3Core | - | - | 1.25mm² | - | - | Black | 110 x 0.12mm | Plain Annealed Copper | PVC | 8.27mm | - | 500V | - | |||||
Reel of 1 Reel | 1+ RM399.530 | - | Unscreened | - | 2Core | 20AWG | - | 0.56mm² | 100ft | 30.5m | Slate | 7 x 0.32mm | Copper | LSZH | 4.6mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM559.510 2+ RM548.320 6+ RM537.130 10+ RM525.940 26+ RM514.750 | - | Screened | - | 4Core | 24AWG | - | - | 100ft | 30.5m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 4.67mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM348.230 5+ RM316.120 | - | Unscreened | - | 6Core | 30AWG | - | 0.1mm² | 328.08ft | 100m | Black | 7 x 0.1mm | Tinned Copper | PVC | 3.10mm | - | 250V | DEF STAN 61-12 Part 4 | ||||||
Reel of 1 Reel | 1+ RM289.490 5+ RM262.760 | - | Screened | - | 15Core | 30AWG | - | 0.1mm² | 82.02ft | 25m | Black | 7 x 0.1mm | Tinned Copper | PVC | 5.00mm | - | 250V | DEF STAN 61-12 Part 4 | ||||||
Reel of 1 Reel | 1+ RM846.370 5+ RM829.450 | - | Unscreened | - | 10Core | 22AWG | - | 0.34mm² | 100ft | 30.5m | Grey | 7 x 30AWG | Tinned Copper | PVC | 6.7mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM663.340 5+ RM605.530 | - | Unscreened | - | 3Core | - | - | 0.75mm² | 328ft | 100m | Black | 24 x 0.2mm | Copper | PVC | 6.6mm | - | 500V | - | ||||||
Reel of 1 Reel | 1+ RM530.070 | - | Unscreened | - | 4Core | 19AWG | - | 0.75mm² | 164ft | 50m | Grey | - | Copper | PVC | 6.2mm | - | 500V | OLFLEX CLASSIC 110 Series | ||||||
Reel of 1 Reel | 1+ RM1,934.300 2+ RM1,839.260 3+ RM1,815.020 5+ RM1,790.770 7+ RM1,781.360 More Pricing... | - | Unscreened | - | 2Core | 22AWG | - | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM300.330 5+ RM272.610 | - | Unscreened | - | 2Core | - | - | 0.22mm² | 328ft | 100m | Black | 7 x 0.2mm | Tinned Copper | PVC | 3.4mm | - | 440V | DEF STAN 61-12 Part 4 | ||||||
Each | 1+ RM163.700 3+ RM150.710 5+ RM136.540 | - | Unscreened | - | 2Core | 20AWG | - | 0.5mm² | 328.08ft | 100m | White | 16 x 0.2mm | Copper | PVC | 5.25mm | - | 300V | 2192Y | ||||||
Reel of 1 Reel | 1+ RM528.140 | - | Unscreened | - | 5Core | 21AWG | - | 0.5mm² | 164ft | 50m | Grey | 16 x 0.2mm | Copper | PU | 6.2mm | - | 500V | OLFLEX CLASSIC 400 P Series | ||||||
Reel of 1 Reel | 1+ RM2,091.330 2+ RM2,047.960 3+ RM1,924.300 5+ RM1,885.820 7+ RM1,847.330 More Pricing... | - | Unscreened | - | 2Core | 20AWG | - | 0.51mm² | 1000ft | 304.8m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.572mm | - | 300V | - | ||||||
Reel of 1 Reel | 1+ RM335.330 5+ RM304.440 | - | Screened | - | 8Core | - | - | 0.22mm² | 82ft | 25m | Black | 7 x 0.2mm | Tinned Copper | PVC | 6.1mm | - | 440V | DEF STAN 61-12 Part 4 | ||||||