Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPOL1202Copy
Manufacturer Standard Lead Time31 weeks
Order Code2915125
Product RangeModelcraft - Lubricators
Also Known AsGTIN UPC EAN: 5060252020831
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM56.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1202Copy
Manufacturer Standard Lead Time31 weeks
Order Code2915125
Product RangeModelcraft - Lubricators
Also Known AsGTIN UPC EAN: 5060252020831
Technical Datasheet
Lubricator TypePrecision Oiler
Volume12ml
Product RangeModelcraft - Lubricators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The superfine applicator delivers oil exactly where it is needed with pinpoint accuracy and ease. The Teflon particles allows the oil to reach into awkward parts. The clean tip system with non-drip valve inside plastic end, prevents leakage when not in use. Light pressure will give one drop, whilst constant pressure will allow oil to flow. The metal tip is protected by oil proof gasket in cap. Ideal for fishing reels, bearings, mechanical systems, guns & bikes.
- Teflon allows oil to flow easily into awkward parts
- Clean tip system with non-drip valve
- Pinpoint lubrication of fishing reels, bearings, bikes & mechanical parts
Technical Specifications
Lubricator Type
Precision Oiler
Product Range
Modelcraft - Lubricators
Volume
12ml
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042