220 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM185.170 |
| 25+ | RM182.580 |
| 125+ | RM179.460 |
Product Information
Product Overview
MSC 1000S 250ML is a peelable, temporary solder resist designed to be applied to the printed circuit board prior to soldering to mask areas where components need to be placed after wave soldering. It is formulated to withstand fluxing and wave soldering applications. This material can be used in conjunction with fluxes whose residues do not require removal after soldering. Suitable for hand, robotic, pneumatic or template screening applications. This material should be removed after soldering by peeling off. It is particularly suited for use on gold, silver or pre-soldered surfaces. This material can be used on copper but some surface degradation and/or drop in solderability may be observed. It is therefore recommended that LOCTITE MSC 1000CUS be used for copper surfaces.
- Supplied in a 250ml bottle
- Easily peelable
- Withstands high temperatures
- Long shelf life
- Thixotropic - holds position
- Non-flammable
- Non-ozone depleting
- Compatible with gold finishes
- Non-corrosive
- Formerly known as SPOT-ON
Notes
The maximum operating temperature for Spot-On is 275°C for 1 minute. Any hotter or longer may cause problems with removal after soldering.
Technical Specifications
Solder Mask
Bottle
250ml
-
PCBs
White
250g
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MSC 1000S 250ML
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate