Need more?
Quantity | Price |
---|---|
1+ | RM393.810 |
6+ | RM372.660 |
30+ | RM366.170 |
Product Overview
MAGIC GEL is a bicomponent gel with very high dielectric and thermal characteristics, ideal for connection systems (joint shells or enclosures) for power cables. The insulating and sealing gel, when cast in suitable casings, ensures an IP68 degree of protection and it is able to replace all types of resins. This is a self-polymer insulation in two practical bottles or in a single use bag, with cold cross linking. Once poured, the insulation, characterized by very low viscosity, surrounds and envelopes any type of material, cross linking in less than 10 minutes. Completely non-toxic, cross linking with a very slow isothermal peak that does not thermally stress the materials it comes into contact with.
- For high temperature applications
- Quick cross linking (only 10 minutes)
- Re-enterable also after long working periods
- Non-toxic and safe with no shelf life and low viscosity
- Dielectric strength is >23KV/mm
- Cross linking time is fast (about 10 minutes at 23°C)
- Volume resistivity is >2.10¹⁵ ohm-cm
- IP68 (in proper casings) degree of protection
Technical Specifications
Silicone
Blue / White
1000g
No SVHC (17-Jan-2022)
Bottle
1l
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate