Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoSI 5615, 400MLCopy
Manufacturer Standard Lead Time9 weeks
Order Code3438618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM702.720 |
| 5+ | RM681.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM702.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LOCTITE® SI 5615 is a 2-part, black, fast cure alkoxy silicone with excellent bond strength to glass, metals and Ceran. It has excellent hot strength up to +180°C with the capability to resist higher temperatures for short-term exposure. Typical applications include sealing/bonding glass stovetop assemblies, weld and rivet reduction in high temperature applications.
- Suitable mixing ratio of 2:1
- Wide range of adhesion
Technical Specifications
Volume
400ml
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592