Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No157.5701.6421Copy
Manufacturer Standard Lead Time25 weeks
Order Code307452
Your Part Number
34 In Stock
50 more incoming. You can reserve stock now
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM51.540 |
| 3+ | RM47.510 |
| 5+ | RM43.480 |
| 10+ | RM40.400 |
| 20+ | RM39.050 |
| 50+ | RM38.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.6421Copy
Manufacturer Standard Lead Time25 weeks
Order Code307452
Technical Datasheet
Product Range-
Fuse Current425A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric32mm x 22mm x 10.5mm
Fuse Size Imperial1.26" x 0.87" x 0.41"
Blow Characteristic-
SVHCNo SVHC (17-Dec-2014)
Product Overview
157.5701.6421 is a housed fuse strips for battery-powered vehicles.
- 425A current rating
- 48VDC/2550A breaking capacity
- With window for visual inspection of melting element
- UL recognized
- Operating temperature from -40°C to 125°C
Notes
Not intended for automotive or truck applications.
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
32mm x 22mm x 10.5mm
Blow Characteristic
-
Fuse Current
425A
Voltage Rating VDC
48V
Fuse Size Imperial
1.26" x 0.87" x 0.41"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 157.5701.6421
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02