Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3174-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4750369
Product RangePolySwitch LVR Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.390 |
| 10+ | RM8.210 |
| 25+ | RM8.070 |
| 50+ | RM7.900 |
| 100+ | RM7.710 |
| 500+ | RM4.850 |
| 1000+ | RM4.450 |
| 2500+ | RM4.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3174-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4750369
Product RangePolySwitch LVR Series
Product RangePolySwitch LVR Series
Voltage Rating240V
Holding Current750mA
Trip Current1.5A
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max7.5A
Lead Spacing0.24"
Diameter-
Length0.45"
Thickness0.19"
Height0.92"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
750mA
Time to Trip
18s
Current Rating Max
7.5A
Diameter
-
Thickness
0.19"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
0.24"
Length
0.45"
Height
0.92"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581