Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF300Copy
Manufacturer Standard Lead Time15 weeks
Order Code1345947
Product RangePolySwitch RGEF
Your Part Number
6,400 In Stock
1,000 more incoming. You can reserve stock now
6,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.770 |
| 10+ | RM2.570 |
| 50+ | RM2.170 |
| 100+ | RM1.850 |
| 200+ | RM1.770 |
| 500+ | RM1.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF300Copy
Manufacturer Standard Lead Time15 weeks
Order Code1345947
Product RangePolySwitch RGEF
Technical Datasheet
Product RangePolySwitch RGEF
Voltage Rating16VDC
Holding Current3A
Trip Current5.1A
Time to Trip1s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length6.6mm
Thickness2.5mm
Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch RGEF
Holding Current
3A
Time to Trip
1s
Current Rating Max
100A
Diameter
-
Thickness
2.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
5.1A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
6.6mm
Height
11mm
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for RGEF300
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037