Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2451ZATFTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4257380
Product RangeRailClamp Series
Your Part Number
3,232 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
3,222 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 5+ | RM4.000 |
| 10+ | RM1.920 |
| 100+ | RM1.550 |
| 500+ | RM1.230 |
| 1000+ | RM0.956 |
| 5000+ | RM0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2451ZATFTCopy
Manufacturer Standard Lead Time28 weeks
Order Code4257380
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max8V
Diode Case StyleSLP0603P2X3F
No. of Pins2Pins
Minimum Breakdown Voltage25.5V
Maximum Breakdown Voltage31V
Peak Pulse Power Dissipation32W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
24V
Diode Case Style
SLP0603P2X3F
Minimum Breakdown Voltage
25.5V
Peak Pulse Power Dissipation
32W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
31V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001