Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2763064RL
Cut Tape2763064
Product RangeSMF3.3
Your Part Number
8,145 In Stock
78,000 more incoming. You can reserve stock now
8,145 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.260 | RM16.30 |
| Total Price | RM16.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.260 |
| 10+ | RM1.700 |
| 100+ | RM1.300 |
| 500+ | RM0.971 |
| 1000+ | RM0.656 |
| 5000+ | RM0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2763064RL
Cut Tape2763064
Product RangeSMF3.3
Technical Datasheet
Product RangeSMF3.3
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage3.4V
Maximum Breakdown Voltage4.3V
Peak Pulse Power Dissipation1.2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SMF3.3
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
3.4V
Peak Pulse Power Dissipation
1.2kW
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021