Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No15KPA036C-SD-QCopy
Order Code5002612
Product Range15KPA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM24.890 |
| 10+ | RM17.460 |
| 100+ | RM13.930 |
| 500+ | RM12.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM24.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No15KPA036C-SD-QCopy
Order Code5002612
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max55V
Diode Case StyleDO-218
No. of Pins2Pins
Minimum Breakdown Voltage36.69V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-218
Minimum Breakdown Voltage
36.69V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
55V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015