Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0301K101Copy
Manufacturer Standard Lead Time21 weeks
Order Code1004391
Product RangeB722 Series
Your Part Number
37,611 In Stock
Need more?
70 Delivery in 1-2 Business Days(SG stock)
37,541 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.060 |
| 10+ | RM1.360 |
| 50+ | RM1.340 |
| 100+ | RM1.310 |
| 200+ | RM1.290 |
| 500+ | RM1.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0301K101Copy
Manufacturer Standard Lead Time21 weeks
Order Code1004391
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeB722 Series
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)76J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72214S0301K101 is a Standard-series Metal Oxide Leaded Varistor with UL94V-0 flame-rated epoxy resin coating. No derating up to 85°C ambient temperature.
- Round varistor element
- PSpice model
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
300V
Product Range
B722 Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
76J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72214S0301K101
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002189