Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK SGNE10C080MT150N28 TVS Varistor, 5.5 V, SGNE Series, 21 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoSGNE10C080MT150N28Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4292086RL
Cut Tape4292086
Product RangeSGNE Series
Your Part Number
19,667 In Stock
Need more?
19,667 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.272 | RM2.72 |
| Total Price | RM2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.272 |
| 250+ | RM0.228 |
| 1000+ | RM0.214 |
| 5000+ | RM0.210 |
| 10000+ | RM0.204 |
| 20000+ | RM0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSGNE10C080MT150N28Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4292086RL
Cut Tape4292086
Product RangeSGNE Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeSGNE Series
Clamping Voltage Vc Max21V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.01J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
SGNE Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
19A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
21V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.01J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001