Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLB 4Copy
Order Code1200144
Product RangeKLB
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product RangeKLB
SVHCNo SVHC (21-Jan-2025)
Alternatives for KLB 4
2 Products Found
Product Overview
The KLB 4 from Lumberg is a 3.5mm, 3 pole stereo jack socket connector. The jack chassis socket are according to JIS C 6560 JC35J3B standard with solder terminals for back side mounting.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate GF, UL94-V0 rated
- Copper alloy, nickel plated contact
- Mating with 1532 01, KLS 40, KLS 41, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLB
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004