6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM3,125.760 |
| 5+ | RM3,063.250 |
| 10+ | RM3,000.730 |
Product Information
Product Overview
The 63827-0800 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps, precisely designed crimping profiles with simple contact positioning and easy handling due to outstanding force ratio. It can also be used in the battery powered tool and suitable for use with 1.50mm pitch Pico-Lock™ 28-24AWG crimp terminals.
- Ergonomic designed soft handles
Applications
Industrial
Warnings
Repetitive use of this tool should be avoided. Keep fingers away from the crimping area when operating this tool, it may cause severe injury. Wear safety glasses when operating or serving this tool.
Notes
The tamper proof ratchet action will not release the tool until it has been fully closed.
Technical Specifications
Ratchet
PremiumGrade 207129
1.5mm Pitch Pico-Lock Crimp Terminals
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate