Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoMH860Copy
Manufacturer Standard Lead Time5 weeks
Order Code4835387
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4,863.730 |
| 5+ | RM4,860.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,863.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoMH860Copy
Manufacturer Standard Lead Time5 weeks
Order Code4835387
Technical Datasheet
Crimp Tool TypeHand
For Use With28-16AWG Pin & Socket Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MH860 is an adjustable middle range 8 indent crimp tool. It is compatible with DMC 86-type positioners. It is a recent addition to military specification. It was developed to meet the demonstrated need for supporting the majority of electrical systems with one versatile crimp tool frame. The MH860® accepts the entire middle wire range of 16 through 28 AWG, with positioners that adapt it to virtually all applications consistent with others in the MIL-DTL-22520 family.
- Manual power type
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
28-16AWG Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001