Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1766663-1Copy
Order Code2131175
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1766663-1Copy
Order Code2131175
Technical Datasheet
For Use WithElcon Iccon Power Connectors
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1766663-1 is a 16mm straight Guide Pin Contact for use with Elcon Iccon power connectors. It is made of brass with silver plated finish.
- Screw through-hole termination
- M3.5 x 0.6 Thread
- 35A Contact current rating
- 250VAC/DC Operating voltage
Applications
Industrial
Technical Specifications
For Use With
Elcon Iccon Power Connectors
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001