Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165168
Order Code2506338
Product RangePIDG
Technical Datasheet
2,730 In Stock
Need more?
2730 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM3.330 |
25+ | RM2.990 |
100+ | RM2.930 |
250+ | RM2.560 |
500+ | RM2.450 |
1000+ | RM2.350 |
Price for:Each
Minimum: 10
Multiple: 10
RM33.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165168
Order Code2506338
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length23.2mm
Pin Length9.9mm
Product Overview
The 165168 from TE Connectivity is a PIDG series red colour wire pin terminal. This closed barrel pin terminal is made of copper contact material with tin plating.
- Maximum wire insulation diameter is 3.56mm (0.14inch)
- Wire size range from 22AWG to 16AWG
- Insulation material is nylon
- Straight terminal orientation
- Terminal length is 9.9mm (0.39inch)
- Overall length is 23.2mm (0.91inch)
- UL E13288 listed
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
9.9mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
23.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 165168
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000838