Print Page
Image is for illustrative purposes only. Please refer to product description.
16,310 In Stock
Need more?
16310 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.260 |
| 100+ | RM1.940 |
| 500+ | RM1.740 |
| 1000+ | RM1.670 |
| 2500+ | RM1.570 |
| 5000+ | RM1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62734-2
Order Code2452553
Product RangeSHRU-PLUG
Product RangeSHRU-PLUG
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Pin Diameter3.96mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Overall Length17.53mm
Pin Length8.74mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 62734-2 is an open barrel straight female Crimp Terminal made of brass with silver-plated finish. It accepts 18 to 14AWG wire.
- Insulated wire support
- End feed strip orientation
Applications
Industrial
Technical Specifications
Product Range
SHRU-PLUG
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Brass
Pin Length
8.74mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
3.96mm
Insulator Material
Uninsulated
Overall Length
17.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005