Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoXJYAQ#100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4839168
Also Known AsGTIN UPC EAN: 5055386507563
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoXJYAQ#100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4839168
Also Known AsGTIN UPC EAN: 5055386507563
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max19AWG
Conductor Area CSA0.6527mm²
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPP (Polypropylene)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XJYA#100 from TUK is a pack of 100 orange gel splice crimp connectors for low voltage cabling installers, either for internal or external use.
- Manufactured with a high quality waterproof gel inside the crimp which provides a secure airtight and waterproof seal
- Ideal for low voltage installations such as LED lighting and telecoms
- No requirement to strip the insulation before crimping
- Suitable for copper conductors 0.4-0.9mm (19-26 AWG)
- Transparent housing allows for visual inspection of the crimped splice
- Orange-capped transparent housing
- Materials: polypropylene (PP) housing and tin-plated phosphor bronze contacts
- Dimensions: 15.2x9.7x8.3mm
- Supplied in packs of 100
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.6527mm²
Insulator Colour
Orange
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
19AWG
Terminal Type
Wire Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006