Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM6.310 |
| 10+ | RM5.430 |
| 100+ | RM4.660 |
| 500+ | RM4.390 |
| 1000+ | RM4.310 |
| 2500+ | RM4.220 |
Product Information
Product Overview
The TE Connectivity 5-166053-1 is a high-quality AMPLIMITE HDP-20 series D-Sub pin contact designed for reliable signal transmission in commercial and industrial interconnect applications. This Size 20 DF male pin contact accepts 24 AWG to 20AWG (0.2mm² to 0.56mm²) wire and features a crimp termination for secure, durable wire attachment. Manufactured from brass and finished with gold plating in the mating area, the contact provides excellent conductivity and corrosion resistance for dependable long-term performance. The contact incorporates a snap-in retention system for secure installation within compatible D-Sub connector housings and includes insulation support to improve mechanical robustness. Suitable for use in communications, industrial controls, instrumentation and data connection systems, the 5-166053-1 delivers reliable electrical performance across a wide operating temperature range of-55°C to +105°C.
- Suitable for D-Sub signal connector applications in industrial, communications and instrumentation equipment
- Male pin contact for AMPLIMITE HDP-20 D-Sub connectors
- Size 20 DF contact for signal applications
- Accepts 24AWG to 20AWG (0.2mm² to 0.56mm²) wire
- Crimp termination ensures secure and reliable wire connections
- Gold-plated mating area for enhanced conductivity and corrosion resistance
- Manufactured from brass contact material for durability
- Snap-in contact retention secures the contact within the connector housing
- Features insulation support for improved mechanical strength
- Operating temperature range of-55°C to +105°C
Technical Specifications
AMP HD20 DF D-Sub Plug Housing Connectors
Pin (Male)
Gold Plated Contacts
24AWG
AMPLIMITE HDP-20
Pin
Brass
20AWG
Crimp
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate